Amphenol Audio HP-3-MDGW

Power Out, Solder Tabs 3/16", without Insulation Divider, Thermoplastic, Grey
$ 3.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio HP-3-MDGW.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-1.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-4-FS
4 Pole Loudspeaker Cable Connectors, High Power Solder Contacts Included, Thermoplastic Shell
Amphenol AudioSP-2-FS
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioSP-4-FNS
Conn Speaker Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonCA3102E12S-1S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-14S-2S(431)
connector component, insert only, size 14s, 4 #16 solder socket cont, rohs compliant
INSERT, SZ 14S, 6 #16, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
Amphenol Sine SystemsSP-2-FNS
Conn Speaker Connector F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol Industrial97-14S-5S(431)
connector component, insert only, size 14s, 5 #16 solder socket cont, rohs compliant

Descriptions

Descriptions of Amphenol Audio HP-3-MDGW provided by its distributors.

Power Out, Solder Tabs 3/16", without Insulation Divider,Thermoplastic, Grey
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Power F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Audio Power Panel Mount Connector; 3 Pole
Amphenol-Tuchel
PLASTIC CHASSIS SCREW BLUE 3 POLE WITH DIVIDER | Amphenol Audio HP-3-MDGW
AC PLASTIC POWER RECEPT. GREY W DIVIDERSCREW TERMINAL
HIGH POWER CONN, RCPT, 25A, 250VAC;
Power Entry Conn, Jack, 25A, 250Vac; Product Range:Hp Series; Gender:Jack; Voltage Rating:250Vac; Current Rating:25A; Connector Mounting:Panel Mount; Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Sine/tuchel HP-3-MDGW

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP3MDGW