Amphenol Audio AG6F

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AG6F.

Future Electronics

Datasheet1 page10 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-16.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AudioAC6AF
6 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish | Amphenol Audio AC6AF
TE Connectivity641294-2
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity207376-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
TE Connectivity926475-6
TE Connectivity 926475-6 Housing Receptacle Female Unshrouded 1x06P Connector
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Audio AG6F provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Nickel AG ROHS3Compliant 2010 Circular Connector 80C 1.2A 10.8mm
6 Pole Mini XLR Cable Connectors, G Type, Female, Machined Contacts, Nickel Finish
Conn XLR Connector F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
MINI XLR CHASSIS FEMALE PCB 6 SKT | Amphenol Audio AG6F
Mini Xlr, 6 Pole(s), Female, Solder Terminal, Locking
XLR Connectors 6 FEM CONT NI PLTD
Amphenol Industrial AG6F XLR 连接器
CONN PLUG FMALE MINI XLR 6P SLDR
6 POLE MINI XLR CABLE CONNECTO
MINI XLR CONN, RCPT, 6POS, CABLE; No. of Contacts:6Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:miniXLR G Series; Gender:Receptacle RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG6F.