Amphenol Audio AC6AFJ

XLR Connector, 6 Contacts, Jack, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC
$ 7.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC6AFJ.

IHS

Datasheet20 pages12 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+12.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC6FX
Conn XLR Connector F 7 POS ST Cable Mount 6 Terminal 1 Port
NeutrikNC6FXX-BAG
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
NeutrikNC6FX-BAG
Conn XLR Connector F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Amphenol AudioAC5F
Plug, XLR type, female, straight, 5 contacts, Pho-brass pins, for cable 3 - 6.5mm, solder
Amphenol AudioAC5FB
5 Pole XLR Female Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC5FB
AmphenolAC5FBJ
XLR Connector, 5 Contacts, Jack, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC

Descriptions

Descriptions of Amphenol Audio AC6AFJ provided by its distributors.

XLR Connector, 6 Contacts, Jack, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC
6 Pole Xlr Female Cable Connector, Machined Contacts, Large Cable Clamp, Nickel Finish Rohs Compliant: Yes |Amphenol Sine/tuchel AC6AFJ
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
Xlr, 6 Pole(s), Female, Solder Terminal, Locking, Socket
Audio AC-Series Female Cable Connector; 6 Pole
Amphenol-Tuchel
Amphenol Industrial AC6AFJ XLRコネクタ
METAL PLUG STR CORD 6 SKT LARGE CLAMP
Amphenol
XLR CONNECTOR, JACK, 6POS, CABLE;
6 POLE XLR FEMALE CABLE CONNEC
CONN PLUG FMALE XLR 6P SOLDER;

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai