Amphenol Audio AC5M

5 Pole XLR Male Cable Connector, Machined Contacts, Nickel Finish | Amphenol Audio AC5M
$ 4.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC5M.

IHS

Datasheet20 pages12 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-23.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Industrial97-416S-8P
connector component, insert only, size 16s, for 5#16 crimp pin cont(sold separate)
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity1-178288-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Amphenol Audio AC5M provided by its distributors.

5 Pole XLR Male Cable Connector, Machined Contacts, Nickel Finish | Amphenol Audio AC5M
XLR CONN, PLUG, 5POS, CABLE; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:AC Series; Gender:Plug RoHS Compliant: Yes
Gender = Socket / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Soldering / Cable Diameter Max. mm = 6.5 / Wire Cross Section Max. AWG = 18 / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Metallic / Current Rating A = 7.5 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3
PLUG, XLR, NICKEL, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: AC Series; Colour: Nickel; Connector Colour: Natural; Contact Resistance: 3mohm; Contact Termination: Solder; Current Rating: 7.5A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Mechanical Life: 1000 mating cycles; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Termination Method: Solder; Voltage Rating VAC: 50V; Wire Size AWG Max: 18AWG

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 5 M
  • AC-5-M