Amphenol Aerospace MS3476L24-31SY

Conn MIL-C-26482 Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
$ 116.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476L24-31SY.

IHS

Datasheet32 pages11 years ago

JRH Electronics

Alternate Parts

Price @ 1000
$ 116.584
$ 231.78
Stock
1
154
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
31
10
Mount
Cable
Bulkhead, Front Side Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
850 V
Current Rating
13 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS3471W24-31S
Conn MIL-C-26482 Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Aerospace MS3476L24-31SY provided by its distributors.

Conn MIL-C-26482 Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL-C-26482 Series 2 Connector
Mb 31C 31#16 Skt Plug Rohs Compliant: Yes
CONN PLUG FMALE 31POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476L2431SY