What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace MS3456W16S-8S

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 129.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3456W16S-8S.

IHS

Datasheet32 pages4 years ago

PCX

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 129.36
$ 70.021
Stock
137
166
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
5
5
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
2 kV
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol AerospaceMS3456L16S-8S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456L24-12P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS3459L20-14P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS3459W18-11S
Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol AerospaceMS3456W20-22S
Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular MIL Spec Connector PLUG W/THRD COUPLING 5P SIZE 16 SOCKET

Descriptions

Descriptions of Amphenol Aerospace MS3456W16S-8S provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Crimp Socket, Threaded, 16S-8
Circular MIL Spec Connector 5P MS Series MIL-DTL-5015
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Female Sockets,Plug,Threaded 5pin(Power) Aluminum 13A , , 51.59mm
CONNECTOR,5015 SERIES, SIZE-16,PLUG,
CONN PLUG FMALE 5POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3456W16S8S