Amphenol Aerospace M83723/71W18147

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 88.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M83723/71W18147.

IHS

Datasheet1 page27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 88.259
$ 22.88
Stock
15
20
Authorized Distributors
4
1
Gender
Female
Female
Number of Positions
14
14
Mount
Panel
-
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
13 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS27656T15F15S
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27466T19B11P
Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
ITT / CannonKPSE00P14-15P
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
Conn Circular MIL-DTL-26482 RCP 12 POS 14-12 Size PIN Contact Wall Mount , WITH contacts
Amphenol IndustrialPT04SE-14-12P
Miniature Cylindrical Circular Connector Receptacle 12 Position Pin Contact Cable Mount

Descriptions

Descriptions of Amphenol Aerospace M83723/71W18147 provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL-DTL-83723 Series III Connector
CONN RCPT FMALE 14POS GOLD CRIMP
M83723 14C 14#16 SKT RECP
M83723/71W M8372371W18147

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372371W18147