Amphenol Aerospace CTVPS00RF-13-4P

Circular Connector, Tri-Start CTV, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 13-4
$ 65.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace CTVPS00RF-13-4P.

IHS

Datasheet1 page10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20FC4SN
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/20WC4SN
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonMKJ1A7W6-4SA
Connector Miniature Circular Socket 4 Position Crimp Straight Jam Nut 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace CTVPS00RF-13-4P provided by its distributors.

Circular Connector, Tri-Start CTV, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 13-4
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, 4WAY, SIZE 13; Product Range: Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pi
Circular Connector, Receptacle, Size 13, 4 Position, Wall; Rango De Producto:Mil-C-38999 Series Iii; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial CTVPS00RF-13-4P

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTVPS00RF134P