AMIC Technology A29002TV-70F

256KX8, 70NS, 5.0V, 1M Boot Block (bot) Parallel Flash
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for A29002TV-70F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29002TV-70F.

IHS

Datasheet32 pages5 years ago

Alternate Parts

Price @ 1000
$ 3.877
Stock
0
42,265
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A29002TV-70F provided by its distributors.

256Kx8, 70NS, 5.0v, 1M BOOT BLOCK (BOT) PARALLEL FLASH
Flash, 256KX8, 70ns, PDSO8

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation