NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25°C:1ohm; Approvals:-; Maximum Energy Rating at 25°C:40J; Maximum Steady State Current at 25°C:8A; Dissipation Consta
Ntc Thermistor; Rango De Producto:Serie Sl32; Disc Size:32Mm; Zero Power Resistance At 25°C:1Ohm; Approvals:Csa; Maximum Energy Rating At 25°C:160J; Maximum Steady State Current At 25°C:36A; Constante De Disipación:45.4Mw/°C |Ametherm SL32 1R036