AMD XC7K160T-3FFG676E

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
$ 980.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K160T-3FFG676E.

IHS

Datasheet73 pages12 years ago

Xilinx SCT

Farnell

Augswan

LKR

Inventory History

3 month trend:
-65.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K160T-3FFG676E provided by its distributors.

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
Field Programmable Gate Array, 12675 CLBs, 1412MHz, 162240-Cell, CMOS, PBGA676
Kintex-7 FPGA, 150 HP User I/O, 250 HR User I/O, 8 GTX, 676-Ball BGA, Speed Grade 3, Extended Grade, FFG676, RoHS
Xilinx SCT
1.4282227MB 162240 12675 970mV 1.03V FCBGA-676 27mm*27mm*3mm
IC, FPGA, Xilinx, Kintex_7, XC7K160T, Speed -2, FFG6
FCBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC KINTEX-7 FPGA 250 I/O 676-PIN FCBGA
Programmable Logic Device (CPLD/FPGA)
CAP ALUM POLY 220UF 20% 20V SMD
Fpga, Kintex-7 , 250 I/O, Fcbga-676; No. Of Logic Blocks:25350; No. Of Macrocells:162240; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:3; Total Ram Bits:11700Kbit; No. Of I/O S:250I/O S; Rohs Compliant: Yes |Amd Xilinx XC7K160T-3FFG676E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K160T3FFG676E