AMD AM29863DC

Schmitt Trigger 48mA 9 4.5V~5.5V 24mA 1 CDIP-24 Buffer/Driver/Transceiver ROHS
$ 5.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29863DC.

IHS

Datasheet8 pages0 years ago
Datasheet13 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.945
$ 3.445
$ 3.445
Stock
50,280
93,640
93,640
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM29863DC provided by its distributors.

Schmitt Trigger 48mA 9 4.5V~5.5V 24mA 1 CDIP-24 Buffer/Driver/Transceiver ROHS
Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24
Non-RoHS Compliant TRUE BIDIRECTIONAL DUAL logic driver 70C 300pF 5V 5.715mm
High Performance Bus Transceivers

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)