Intel / Altera EPM7512AEBC256-10

IC CPLD 512MC 10NS 256BGA / CPLD MAX® 7000A Family 10K Gates 512 Macro Cells 87MHz 3.3V 256-Pin BGA Tray
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7512AEBC256-10.

DigiKey

Datasheet64 pages27 years ago

iiiC

Alternate Parts

Price @ 1000
$ 264.094
Stock
57,819
170,792
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
10 ns
5.5 ns
Number of Macrocells
512
512
Number of Logic Blocks (LABs)
32
32
Number of I/Os
212
212
Memory Type
EEPROM
EEPROM
Max Frequency
116.3 MHz
163.9 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Intel / Altera EPM7512AEBC256-10 provided by its distributors.

IC CPLD 512MC 10NS 256BGA / CPLD MAX® 7000A Family 10K Gates 512 Macro Cells 87MHz 3.3V 256-Pin BGA Tray
IC CPLD 512MC 10NS 256BGA
EE PLD, 5.5 ns, 512-Cell, CMOS, BGA-256

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7512AEBC25610