Intel / Altera EPM7128STC100-15F

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5V 3.3/55V 15ns
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-15F.

DigiKey

Datasheet66 pages27 years ago

Alternate Parts

Price @ 1000
$ 56.724
Stock
26,625
629,248
Authorized Distributors
0
1
Case/Package
TQFP
LFQFP
Number of Pins
-
100
Propagation Delay
-
15 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
84
84
Memory Type
-
EEPROM
Max Frequency
-
100 MHz
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7128STC100-15F provided by its distributors.

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5V 3.3/55V 15ns
PROGRAMMABLE LOGIC DEVICE EE PLD, 15ns, 128-Cell, CMOS, PQFP100
IC CPLD 128MC 15NS 100TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128STC10015F