Intel / Altera EPM7128SQC100-7F

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 3.6V 3.3/55V 7.5ns
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SQC100-7F.

_legacy Avnet

Datasheet66 pages27 years ago

iiiC

CAD Models

Download Intel / Altera EPM7128SQC100-7F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 210.77
Stock
90,634
57,694
Authorized Distributors
0
4
Case/Package
PQFP
QFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
84
84
Memory Type
EEPROM
EEPROM
Max Frequency
147.1 MHz
166.7 MHz
Min Supply Voltage
3 V
4.75 V
Max Supply Voltage
3.6 V
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7128SQC100-7F provided by its distributors.

MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 3.6V 3.3/55V 7.5ns
EE PLD, 7.5 ns, 128-Cell, CMOS, PLASTIC, QFP-100
IC CPLD 128MC 7.5NS 100QFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SQC100-7-F