Intel / Altera EP3SL150F780I3N

FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL150F780I3N.

IHS

Datasheet332 pages19 years ago
Datasheet797 pages15 years ago

LKR

CAD Models

Download Intel / Altera EP3SL150F780I3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,958.32
$ 4,958.32
Stock
237,056
54,645
54,645
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
5700
5700
5700
Number of Logic Elements/Cells
142500
142500
142500
Number of I/Os
488
488
488
Number of Gates
-
-
-
RAM Size
798.8 kB
798.8 kB
798.8 kB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SE110F780I4N
FPGA - Field Programmable Gate Array FPGA - Stratix III 4300 LABs 488 IOs
Intel / AlteraEP2AGX125EF29C6N
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, LEAD FREE, MS-034, FBGA-780
Intel / AlteraEP2AGX125EF29I5N
FPGA Arria® II GX Family 118143 Cells 500MHz 40nm Technology 0.9V 780-Pin FC-FBGA Tray

Descriptions

Descriptions of Intel / Altera EP3SL150F780I3N provided by its distributors.

FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA
Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780
IC PWR SWITCH N-CHAN 1:1 TO263-5

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED