Intel / Altera EP3SL150F780I3

FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA
$ 4,958.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL150F780I3.

IHS

Datasheet797 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3SL150F780I3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,958.32
$ 8,988.056
$ 8,988.056
Stock
54,645
69,169
69,169
Authorized Distributors
2
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
780
-
-
Number of Logic Blocks (LABs)
5700
5700
5700
Number of Logic Elements/Cells
142500
142500
142500
Number of I/Os
488
-
-
Number of Gates
-
-
-
RAM Size
798.8 kB
-
-
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL110F780C3
FPGA Stratix® III L Family 107500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA
Intel / AlteraEP3SE110F780I3
FPGA Stratix® III E Family 107500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA
Intel / AlteraEP3SE110F780I4N
FPGA - Field Programmable Gate Array FPGA - Stratix III 4300 LABs 488 IOs

Descriptions

Descriptions of Intel / Altera EP3SL150F780I3 provided by its distributors.

FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA
Field Programmable Gate Array, 5700 CLBS, 717MHz, 142500-Cell, CMOS, PBGA780
CMOS 2006 RoHS Compliant BALL FPGA 100C 798.8kB 500MHz 1.15V
IC FPGA 488 I/O 780FBGA
IC REG CTRLR AMD 2OUT 40TQFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED