Intel / Altera EP20K1000EFC33-1X

FPGA APEX 20K Family 1M Gates 38400 Cells 400MHz 0.22um Technology 1.8V 1020-Pin FC-FBGA
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K1000EFC33-1X.

IHS

Datasheet132 pages25 years ago

CAD Models

Download Intel / Altera EP20K1000EFC33-1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,296.513
Stock
87,593
96,872
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
1020
33
Propagation Delay
1.84 ns
1.84 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
3840
3840
Number of I/Os
708
708
Memory Type
-
-
Max Frequency
180 MHz
160 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.7.a
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K1000EFC33-1X provided by its distributors.

FPGA APEX 20K Family 1M Gates 38400 Cells 400MHz 0.22um Technology 1.8V 1020-Pin FC-FBGA
LOADABLE PLD, 1.84 ns, CMOS, FINE LINE, BGA-1020
Loadable PLD, 1.84ns, CMOS, PBGA1020

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K1000EFC331X