Intel / Altera EP1K30TC144-3

FPGA ACEX 1K Family 30K Gates 1728Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K30TC144-3.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP1K30TC144-3 provided by its distributors.

FPGA ACEX 1K Family 30K Gates 1728Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Contains Lead MIXED CMOS COMMERCIAL FPGA 70C 5mA 3kB 0.6ns
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.6ns, CMOS, PQFP144
Field Programmable Gate Array, 102 I/O, CMOS, PQFP144
IC ACEX 1K FPGA 30K 144-TQFP SMD
FPGA Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:180MHz; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K30TC144 3
  • EP1K30TC144-3.
  • EP1K30TC1443