Altech CBF12-R43N0-05BPUR

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
$ 14.173
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CBF12-R43N0-05BPUR.

IHS

Datasheet6 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Altech CBF12-R43N0-05BPUR provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
Sensor Cable M12 Female 90® 3-Pos 5m A-Coded 4-Pin/ 3-Wire 3x22AWG PUR Cable Black
Altech CBF12-R43N0-05BPUR Sensor Cable, M12, Female, 90 Deg, 3-pos, 5m, PVC, Black
Circular Cable Assemblies ROHS
CBL 3POS PLUG RA TO WIRE 16.4'
CBL ASSY, 3P R/A M12 RCPT-FREE END/16.4 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD