Altech 744-003

Enclosure (17.72 x 11.81 x 5.20), Polystyrene, Gray with tinted transparent cover, Metric knockouts
$ 181.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 744-003.

RS (Formerly Allied Electronics)

Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Altech740-402
Altech 740-402 Enclosure, Polystyrene, Gray, Metric Knockouts, 11.81" x 11.81", AKL Series
Bud IndustriesNBB-15247
Bud Industries NBB-15247 NEMA Box, Poly PTB Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
Bud IndustriesNBB-10271
INDOOR ENCLOSURE, CLEAR DOOR, NEMA 4X, UL94-HB, 14.52 X 10.55 X 5.91, NBB SERIES
Bud IndustriesNBD-15452
Bud Industries NBD-15452 NEMA Enclosure, Screw-Down Cover, 15x11x7 in, NBD Series
Altech740-403
Altech 740-403 Enclosure, Polystyrene, Gray, Metric Knockouts, 17.72" x 11.81", AKL Series
Altech542-424
Junction Box;Polystyrene;Gray;14.21x10x4.33 In;NEMA 4X;IP65;ClearCover;EK Series

Descriptions

Descriptions of Altech 744-003 provided by its distributors.

Enclosure (17.72 x 11.81 x 5.20), Polystyrene, Gray with tinted transparent cover, Metric knockouts
JUNCTIONBOX, POLYSTYRENE, GRAY,17.72X11.81X5.59IN, IP65NEMA4X, CLEAR COVER
AKL3-T 450X300X132MM ENCLOSURPOL
Enclosure, Multipurpose, Ps, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:132Mm; External Width - Metric:300Mm; External Depth - Metric:450Mm; Ip Rating:Ip65; Nema Rating:- Rohs Compliant: Yes |Altech 744-003

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD