Altech 2C8X32GI

Fuse; Cylinder; Slow Blow; 2A; Class gl/gF; Dims 8x32mm; Ceramic; Cartridge; 400V
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2C8X32GI.

IHS

Datasheet7 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.72
$ 2.72
Stock
2,093
2,020
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
400 V
400 V
Voltage Rating (DC)
-
-
Mount
Clip
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Altech 2C8X32GI provided by its distributors.

Fuse;Cylinder;Slow Blow;2A;Class gl/gF;Dims 8x32mm;Ceramic;Cartridge;400V
Electric Fuse, Slow Blow, 2A, 400VAC, 50000A (IR), Inline/holder, 8x32mm
Altech 2C8X32GI Fuse, Cylinder [10] 8x32mm, 2A, 400V, gI
380V Time Delay/Slow Blow 2A , 32mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD