Altech 137-007

Enclosure PC1818-9-tm 182x180x90mm Polycarbonate Transparent Lid M Knockouts
$ 54.221
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 137-007.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Altech 137-007 provided by its distributors.

Enclosure PC1818-9-tm 182x180x90mm Polycarbonate Transparent Lid M Knockouts
Altech 137-007 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 7.17" x 7.09", TK Series
JUNCTION BOX, POLYCARB, 7.17X7.09X3.54 , NEMA4X, CLEARCOVER, TK 1818 SERIES
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:90Mm; External Width - Metric:182Mm; External Depth - Metric:180Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-007

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD