Alpha Wire F2211/16-WH017

Fit Shrink Tubing White 70 Feet Irradiated Polyolefin 0.062" Diameter 2 to 1 Shrink Ratio
$ 57.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/16-WH017.

Newark

Datasheet4 pages11 years ago

Related Parts

Alpha WireF2213/16 WH007
Fit Shrink Tubing White 50 Feet Irradiated Polyolefin 0.187" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/8 WH019
Fit Shrink Tubing White 60 Feet Irradiated Polyolefin 0.125" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/32 WH018
Fit Shrink Tubing White 65 Feet Irradiated Polyolefin 0.093" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBING, 3, 2:1 THIN WALL, 50FT WHITE, SPOOL, FP-301 SERIES
HEATSHRINK FP301 3/4-50' WHITE
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm

Descriptions

Descriptions of Alpha Wire F2211/16-WH017 provided by its distributors.

Fit Shrink Tubing White 70 Feet Irradiated Polyolefin 0.062" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing White Polyolefin Non-Lined 70.00 ft
Heat Shrink Tubing, 0.79Mm Id, White, 70Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.063"; I.d. Supplied - Metric:1.6Mm; Shrink Tubing/Boot Colour:White; Length - Imperial:70Ft; Length - Metric:21.336M Rohs Compliant: Yes |Alpha Wire F2211/16 WH017

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/16 WH017
  • F2211/16WH017