Alpha Wire 7054 YL005

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
$ 54.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7054 YL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.71%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7054 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; Re
Alpha Wire7054 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; Bl
Alpha Wire7054 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7054 YL005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper Yellow 150V Spool
Wire - Single Conductor 24AWG 7/32 IRRPVC 100FT SPOOL YELLOW
HU WIRE PVC, 7054 YELLOW 100 FT 24AWG 7/32TYPE B
HOOK-UP WIRE 150V 24AWG YLW 100'
HOOK-UP WIRE, 24AWG, YELLOW, 30.5M;
Wire Code = 7054 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7054 YL005.
  • 7054-YL005
  • 7054YL005