Alpha Wire 6719 BL005

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 467.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6719 BL005.

TME

Datasheet4 pages10 years ago
Datasheet3 pages10 years ago

JRH Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+19.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6719 GY005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6719 BK005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6719 RD005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6719 BL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE, 6719, BLUE, 10 AWG, MPPE, 600V, 105/30, ECOWIRE SERIES
Hook-up Wire 1Conductors 10AWG 30.48m 3.61mm Tinned Copper Blue 600V
Wire - Single Conductor 10AWG 105/30 MPPE 100ft SPOOL BLUE
600V 10 AWG UL 11028 Blue mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire , EcoWire , 5.2 mm2, 10 AWG, 30m
Hook-Up Wire, 10Awg, Blue, 30.5M; Jacket Material:Polyhenilether; Jacket Color:Blue; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:105 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:5.26Mm²Rohs Compliant: Yes |Alpha Wire 6719 BL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6719-BL005
  • 6719BL005