Alpha Wire 6039C SL005

Wire And Cable, 18 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 1,252.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6039C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5351C BK199
Wire And Cable, 14 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5350C-BK199
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5353C-BK199
Wire And Cable, 30 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6039C SL005 provided by its distributors.

Wire And Cable, 18 Conductor(s), 20AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,9PR,20 AWG, STRANDED, INDIVIDUAL FOIL SHIELD, PP, GRAY,100
AE C&C, 6039C SLATE 100 FT 20AWG 7/28 9PR INDV FOILSHLD
SHLD MULTIPAIR, 9 PAIR, 20AWG, 30M;
MULT-PAIR 18 20AWG SLATE 30.5M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:9; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6039C-SL005
  • 6039CSL005