Alpha Wire 6039C SL002

Wire And Cable, 18 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 5,299.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6039C SL002.

Newark

Datasheet4 pages9 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6042C SL005
Wire And Cable, 24 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire5351C SL005
Wire And Cable, 14 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5350C SL005
Wire And Cable, 10 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6039C SL002 provided by its distributors.

Wire And Cable, 18 Conductor(s), 20AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,9PR,20 AWG, STRANDED, INDIVIDUAL FOIL SHIELD, PP, GRAY,500'
AE C&C, 6039C SLATE 500 FT 20AWG 7/28 9PR INDV FOILSHLD
MULT-PAIR 18 20AWG SLATE 152.4M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:9; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6039C-SL002
  • 6039CSL002