Alpha Wire 5519/19 SL001

Wire And Cable, 19 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 17,652.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5519/19 SL001.

Master Electronics

Datasheet4 pages7 years ago

TME

Newark

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5224/25C SL005
Wire And Cable, 25 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5224/25C SL002
Wire And Cable, 25 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5224/25C SL001
Wire And Cable, 25 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5519/19 SL001 provided by its distributors.

Wire And Cable, 19 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
XTRAGUARD1 REVITALIZED, 5519/19 SLATE 1000 FT 20AWG 7/28 19C FOILBRAID
SHLD FLEX CABLE, 19COND, 20AWG, 305M;
CABLE 19COND 20AWG SLATE 1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:19; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5519/19-SL001
  • 5519/19SL001
  • 551919 SL001
  • 551919SL001