Alpha Wire 5470/25C SL005

Multi-Conductor Cable 25Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
$ 2,579.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5470/25C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1299/25C SL005
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.37 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire5199/25C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 25C FOIL SHLD
Alpha Wire6348 SL002
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5470/25C SL005 provided by its distributors.

Multi-Conductor Cable 25Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
XTRA-GUARD Multi-Conductor Shielded Cable 20AWG 25C FOIL SHLD
Multi-Conductor Cables 20AWG 25C SHIELD 100ft SPOOL SLATE
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5470/25C-SL005
  • 5470/25CSL005
  • 547025CSL005