Alpha Wire 5362C SL001

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 3,471.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5362C SL001.

Newark

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5382C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5172C SL005
Cable, Shielded; 2; 16 AWG; 19 x 0.0117; Aluminum/Polyester/Aluminum Foil
Alpha Wire5362/1C SL002
CABLE 2 16AWG SLATE 152.4M

Descriptions

Descriptions of Alpha Wire 5362C SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 300 VAC 2C 16 AWG 1/4 in. OD PVC
MULTICONDUCTOR, 2C, 16AWG, STRANDED, FOIL, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5362C SLATE 1000 FT 16AWG 19/.0117 2C FOIL SHLD
16-2C 19 STR TNC PVC FOIL SHD, PVC JKT CM 300V 75C AWM 80C, 1000FT
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5362C-SL001
  • 5362CSL001