Alpha Wire 5304C SL005

Cable; Cable/Wire Type: Multiconductor Cable; 5304C Slate 100 Ft |Alpha Wire 5304C SL005
$ 3,296.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5304C SL005.

TME

Datasheet4 pages1 year ago

Newark

Related Parts

Alpha Wire5304C BK199
Wire And Cable, 19 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5204C SL005
Wire And Cable, 19 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5599/19C SL005
Cable; Cable/Wire Type: Multiconductor Cable; 5599/19C Slate 100 Ft Rohs Compliant: Yes |Alpha Wire 5599/19C SL005

Descriptions

Descriptions of Alpha Wire 5304C SL005 provided by its distributors.

Cable; Cable/Wire Type: Multiconductor Cable; 5304C Slate 100 Ft |Alpha Wire 5304C SL005
XTRA-GUARD 1 CABLE, 24AWG/19C, 300V, SR-PVC SLATE, FOIL/BRAID SHIELD
XTRAGUARD1 REVITALIZED, 5304C SLATE 100 FT 24AWG 7/32 19C FOILBRAID
CABLE, 24AWG, 19 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:19; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.23mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:9.9mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:7 / 32AWG; No. of Cores:19; Outer Diameter:9.9mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5304C SL005.