Alpha Wire 5160/60C SL005

Shld Flex Cable, 60 Cond, 20AWG, 30M;
$ 7,633.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5160/60C SL005.

Master Electronics

Datasheet6 pages6 years ago

Farnell

TME

Electro Sonic

Newark

Related Parts

Alpha Wire5160/50C SL005
Wire And Cable, 50 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5110/60C SL005
CABLE XTRA-GRD1 22AWG 60COND100'
Alpha Wire5160/40C SL005
MULTICONDUCTOR, 40C, 20AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES

Descriptions

Descriptions of Alpha Wire 5160/60C SL005 provided by its distributors.

SHLD FLEX CABLE, 60COND, 20AWG, 30M;
CABLE XTRA-GRD1 20AWG 60COND100'
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:60; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5160/60C-SL005
  • 516060CSL005