What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5100/70C SL001

Cable 70 Cond 24AWG Slate 304.8M
$ 18,970.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100/70C SL001.

Newark

Datasheet7 pages9 years ago

Farnell

TME

Related Parts

Alpha Wire5100/50C SL005
Multi-Conductor Cable 50Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5100/60C SL001
Cable Communication/Control; Stranded Tinned Copper; 24 AWG; 60C
Alpha Wire5100/50C SL002
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD

Descriptions

Descriptions of Alpha Wire 5100/70C SL001 provided by its distributors.

CABLE 70COND 24AWG SLATE 304.8M
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:70; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, 70 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:70Core; Wire Gauge:24AWG; Conductor Area CSA:0.23mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:7 x 32AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:12.9mm; Voltage Rating:300V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil Shield; Conductor Make-up:7 / 32AWG; Outer Diameter:12.9mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100/70C-SL001
  • 510070CSL001