Alpha Wire 24RC2S06 NA005

2 x 1 COND, Multi Conductor Cable
$ 545.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 24RC2S06 NA005.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+27.27%

Related Parts

Alpha Wire22RC2S06 NA199
MULTICONDUCTOR CABLE, 2C, 22 AWG, 19X34, SPC, BRAID, WHITE PTFE JKT, NEMA RC
Alpha Wire20RC2S06-NA199
AE HIGH/LOW TEMPERATURE, 20RC2S06 NATURAL BULK FT 20,19/32,2,200CM22759/11 TAPE
Alpha Wire20RC2S06 NA005
2 Natural Polytetrafluoroethylene (PTFE) 19/32 Multi-Conductor Cable 100.0' 30.5m 20AWG 600V -55C~200C

Descriptions

Descriptions of Alpha Wire 24RC2S06 NA005 provided by its distributors.

2 x 1 COND, Multi Conductor Cable
AE HIGH/LOW TEMPERATURE, 24RC2S06 NATURAL 100 FT 24,19/36,2,200CM22759/11
CABLE 2COND 24AWG NAT SHLD 100
SHLD MULTICOND CABLE 2COND 24AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:2; No. of Strands x Strand Size:19 x 36AWG; Jacket Material:PTFE (Polytetrafluoroethylene) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24RC2S06-NA005
  • 24RC2S06NA005