Alpha Wire 1933/3 BK003

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication Cable
$ 1,043.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1933/3 BK003.

Master Electronics

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1953/3 BK003
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1952/3 BK003
Cordage, Portable; 3; 18 AWG; SJ; 16/30; Stranded Bare Copper; PVC; 0.030 in.
Alpha Wire1935/3 BK003
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1933/3 BK003 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication Cable
Multi-Conductor Cable EPDM Rubber 3Conductors 16AWG 9.14mm 300VAC Black Chlorinated Polyethylene 76.2m Spool
Cordage, Portable; 3; 16 AWG; SJO; 26/30; Stranded Bare Copper; PVC or Rubber
AE CORDS & CORDSETS, 1933/3 BLACK 250 FT 16AWG 26/30 3C UNSHLD
Electrical Cable 16AWG SJO 3C 250'
1933/3 BLACK 250 FT ;ROHS COMPLIANT: YES
CABLE, 16AWG, 3 CORE, BLACK, 76.2M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 250ft; Reel Length (Metric): 76m; Jacket Colour: Black; No. of Max Strands x Strand Size: 26 x 0.255mm; Conductor Material: Copper; Jacket Material: Polychloroprene; External Diameter: 8.9mm; Voltage Rating: 300V; Product Range: 1933 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Cordage; Conductor Make-up: 26 / 30AWG; Outer Diameter: 8.9mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1933/3-BK003
  • 1933/3BK003
  • 19333 BK003
  • 19333BK003