Alpha Wire 1933 BK003

Multi-Conductor Cable EPDM Rubber 2Conductors 16AWG 8.71mm 300VAC Black 76.2m Spool
$ 752.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1933 BK003.

Master Electronics

Datasheet3 pages6 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1931 BK003
Multi-Conductor Cable EPDM Rubber 2Conductors 18AWG 6.4mm 300VAC Black Polyethylene 76.2m Spool
Alpha Wire1935BK003
Multiconductor Unshielded Cable, Portable Cord, 2, 16 AWG, 1.32 mm , 26 x 0.255mm, 250 ft, 76 m
Alpha Wire1952/3 BK003
Cordage, Portable; 3; 18 AWG; SJ; 16/30; Stranded Bare Copper; PVC; 0.030 in.

Descriptions

Descriptions of Alpha Wire 1933 BK003 provided by its distributors.

Multi-Conductor Cable EPDM Rubber 2Conductors 16AWG 8.71mm 300VAC Black 76.2m Spool
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
AE CORDS & CORDSETS, 1933 BLACK 250 FT 16AWG 26/30 2C UNSHLD
Unspecified Products 2C 16AWG USHLD CORD
1933 BLACK 250 FT ;ROHS COMPLIANT: YES
CABLE, 16AWG, 2 CORE, BLACK, 76.2M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 250ft; Reel Length (Metric): 76m; Jacket Colour: Black; No. of Max Strands x Strand Size: 26 x 0.255mm; Conductor Material: Copper; Jacket Material: Polychloroprene; External Diameter: 8.2mm; Voltage Rating: 300V; SVHC: No SVHC (15-Jan-2018); Cable Type: Unshielded; Conductor Make-up: 26 / 30AWG; Outer Diameter: 8.2mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1933 BK003.
  • 1933-BK003
  • 1933BK003