Alpha Wire 1931 BK003

Multi-Conductor Cable EPDM Rubber 2Conductors 18AWG 6.4mm 300VAC Black Polyethylene 76.2m Spool
$ 733.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1931 BK003.

JRH Electronics

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
+100%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire35062 BK199
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1933 BK003
Multi-Conductor Cable EPDM Rubber 2Conductors 16AWG 8.71mm 300VAC Black 76.2m Spool
Alpha Wire1952/3 BK003
Cordage, Portable; 3; 18 AWG; SJ; 16/30; Stranded Bare Copper; PVC; 0.030 in.

Descriptions

Descriptions of Alpha Wire 1931 BK003 provided by its distributors.

Multi-Conductor Cable EPDM Rubber 2Conductors 18AWG 6.4mm 300VAC Black Polyethylene 76.2m Spool
Wire And Cable, 2 Conductor(s), 18AWG, 424V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 18Awg 2C Unshld 250Ft Spool Black
Cable Communication/Control; 18 AWG; 2C; Black
Electrical Cable 2C 18AWG UNSHLD CORD
UNSHLD MULTICOND CABLE 2COND 18AWG 250FT
AE CORDS & CORDSETS, 1931 BLACK 250 FT 18AWG 41/34 2C UNSHLD
CABLE, 18AWG, 2 CORE, BLACK, 76.2M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.82mm²; Reel Length (Imperial): 250ft; Reel Length (Metric): 76.2m; Jacket Colour: Black; No. of Max Strands x Strand Size: 41 x 0.16mm; Conductor Material: Copper; Jacket Material: Polychloroprene; External Diameter: 6.1mm; Voltage Rating: 300V; Product Range: 1931 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 41 / 34AWG; Outer Diameter: 6.1mm; Shield Type: Unshielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1931-BK003
  • 1931BK003