Alpha Wire 1243/2C SL005

Multipair Cable PVC 2x2x0.36mm² Tinned Copper Grey 30m
$ 259.779
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1243/2C SL005.

JRH Electronics

Datasheet4 pages7 years ago

Newark

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.90%

Related Parts

Alpha Wire2211C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire6454 BK005
Multi-Pair Cable 3-Conductor (1.5 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6452 SL005
Twisted Pair Cable 2Conductors 22AWG 7.49mm 300VAC Slate 30.48m Spool
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Communication Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll

Descriptions

Descriptions of Alpha Wire 1243/2C SL005 provided by its distributors.

Multipair Cable PVC 2x2x0.36mm² Tinned Copper Grey 30m
Twisted Pair Cable Tape Polypropylene 4Conductors 22AWG 6.55mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
MULTIPAIR DATA CABLES, INDIVIDUALLY SHIELDED, 22 AWG, 2 PAIR, PVC, GARY
CABLE, 22AWG, 2 PAIR, SLATE, 30.5M;
Alpha Wire 1243/2C SL005 データケーブル
Multipaired Data, Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:2; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1243/2C-SL005