Alpha Wire 1219/15C SL002

Multi-Conductor Communication and Control Cable 15C 24AWG FOIL PVC
$ 1,953.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1219/15C SL002.

Farnell

Datasheet4 pages3 years ago
Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire6307 SL005
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5120/15C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 15C SUPRASHLD
Alpha Wire5100/15C SL005
Cable, Multi-Conductor; 15; 24 AWG; 7 x 32; 0.27 in.; 0.010 in.; 0.032 in.

Descriptions

Descriptions of Alpha Wire 1219/15C SL002 provided by its distributors.

Multi-Conductor Communication and Control Cable 15C 24AWG FOIL PVC
MULTICONDUCTOR CABLE, 15C, 24 AWG, FOIL SHIELD, GRAY PVC, 500
CABLE, 24AWG, 15 CORE, SLATE, 152.4M;
AE C&C, 1219/15C SLATE 500 FT 24AWG 7/32 15C FOIL SHLD
Alpha Wire 1219/15C SL002 控制电缆
RS APAC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219/15C SL002.