Alliance Memory U62256AS2C07LLG1

ZMD LP SRAM, 256K, 32K x 8, 5V, 28pin 330mil SOP, 70ns, Commercial Temp
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory U62256AS2C07LLG1.

IHS

Datasheet10 pages14 years ago

TME

CAD Models

Download Alliance Memory U62256AS2C07LLG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
122,690
166,758
166,758
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS6C62256A-70SCN
AS6C62256A Series 256-kbit (32 K x 8) 5 V 70 ns Low Power CMOS SRAM - SOIC-28
Alliance MemoryAS6C62256A-70SIN
AS6C62256A Series 256 Kb (32 K x 8) 5.5 V Low Power CMOS SRAM - SOP-28
IC SRAM 256KBIT 70NS 28SOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SOP T/R
Asynchronous SRAM, 256Kb, 32Kx8, 55ns, 5V, SOP(28), -40°C to 85°C, Tube
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SOP Tube
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28

Descriptions

Descriptions of Alliance Memory U62256AS2C07LLG1 provided by its distributors.

ZMD LP SRAM, 256K, 32K x 8, 5V, 28pin 330mil SOP, 70ns, Commercial Temp
SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin SOP
EAR99 Surface Mount Tube 32KX8 ic memory 70ns 8.64mm 256kb 5V
Low Power CMOS SRAM 256KB 28pin 330mil SOP 5V 32K X 8
SRAM,256K,32Kx8,70ns,5V,Low Power,SOP28
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
IC SRAM 256KBIT PARALLEL 28SOP

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc