Alliance Memory AS4C256M16D3LB-12BIN

AS4C256M16D3LB Series 4 Gb (256 M x 16) 1.35 V 800 MHz DDR3 SDRAM - FBGA-96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C256M16D3LB-12BIN.

IHS

Datasheet54 pages17 years ago

SHENGYU ELECTRONICS

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2017-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-07-31

Descriptions

Descriptions of Alliance Memory AS4C256M16D3LB-12BIN provided by its distributors.

AS4C256M16D3LB Series 4 Gb (256 M x 16) 1.35 V 800 MHz DDR3 SDRAM - FBGA-96
DRAM Chip DDR3 SDRAM 4Gbit 256M X 16 1.35V/1.5V 96-Pin FBGA
IC, Memory, DDR3L SDRAM, 4G (256Mx16), 800MHz, 96-FBGA, SMD
EAR99 Surface Mount Tray 256MX16 ic memory 800MHz 20ns 9mm 4294967296bit
DDR3L DRAM, 256MX16, CMOS, PBGA96
Memory Size GB = 4 / Organisation = 256 M x 16 Bit / Access Time ns = 20 / Interfaces = Parallel / Clock Frequency Max. MHz = 800 / Supply Current mA = 195 / Supply Voltage Min. V = 1.28 / Supply Voltage Max. V = 1.45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 95 / Package Type = FBGA / Pins = 96 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 14 / Height mm = 0.81

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C256M16D3LB12BIN