Allegro MicroSystems A6812ELW-T

Tube A6812 e3 Strobe Serial power distribution switch 17.9mm 60V 40mA -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6812ELW-T.

IHS

Datasheet9 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Allegro MicroSystems A6812ELW-T provided by its distributors.

Tube A6812 e3 Strobe Serial power distribution switch 17.9mm 60V 40mA -40C~85C TA
ALLEGRO MICROSYSTEMS - A6812ELW-T - DISPLAY DRIVER, SMD, SOICWIDE-28
Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28
IC SOURCE DRVR 20BIT SER 28-SOIC
IC PWR DRVR BIPOLAR 1:20 28SOIC
DISPLAY DRIVER, SMD, SOICWIDE-28; Module Configuration:CMOS; Supply Current:1µA; Meter Display Type:Vacuum Fluorescent; Supply Voltage Range:3.3V to 5.5V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:6812; Device Type:Lamp; Interface Type:Serial, Parallel; No. of Outputs:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:15mA; Output Current Max:-40mA; Output Voltage:58.3V; Output Voltage Max:60V; Package / Case:SOIC; Supply Voltage Max:7V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6812ELWT