Allegro MicroSystems A6278ELW-T

Tube A6278 Shift Register Surface Mount led driver 10.3mm 90mA 5.5V 25MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6278ELW-T.

IHS

Datasheet18 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Allegro MicroSystems A6278ELW-T provided by its distributors.

Tube A6278 Shift Register Surface Mount led driver 10.3mm 90mA 5.5V 25MHz
IC LED DRVR LINEAR 75.5MA 16SOIC
LED Driver, 8-Segment, BICMOS, PDSO16
LED Driver IC; Driver Type:LED; Data Control Interface:Serial; Package/Case:16-SOIC; No. of Pins:16; Features:Serial-Input; No. of Drivers:1; Output Current Max:90mA; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V RoHS Compliant: Yes
DISPLAY DRIVER, SMD, SOICW-16, 6278; Driver IC Type:LED; No. of Outputs:8; Voltage, Output:17V; Output Current:86.8mA; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:6278; Max Output Current:90mA; Termination Type:SMD; Voltage, Output Max:5.5V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6278ELWT