Allegro MicroSystems A6276SLW-T

Tube A6276 Shift Register COMMON-ANODE led driver 15.4mm 32mA 5.5V 20MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6276SLW-T.

Farnell

Datasheet13 pages17 years ago

DigiKey

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Allegro MicroSystems A6276SLW-T provided by its distributors.

Tube A6276 Shift Register COMMON-ANODE led driver 15.4mm 32mA 5.5V 20MHz
IC LED DRVR LINEAR 75.5MA 24SOIC
LED Driver, 16-Segment, BICMOS, PDSO24
LED DRIVER; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial; Data / Control Interface:Serial; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; No. of Pins:24; Operating Temperature Range:-25°C to +85°C; Case Style:24-SOIC; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.