Aker S53305-24.000-X

HCMOS Output Clock Oscillator, 24MHz Nom
$ 2.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker S53305-24.000-X.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.23%

Supply Chain

Country of OriginTaiwan

Descriptions

Descriptions of Aker S53305-24.000-X provided by its distributors.

HCMOS Output Clock Oscillator, 24MHz Nom
XO SMD 24MHZ HCMOS TRISTATE 3.2X5.0MM
OSCILLATOR, SMD CER CMOS 24.00MHZ; Frequency Nom: 24MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: -; Operating Temperature Min: -40°C; Operating Temperature
OSCILLATOR, SMD CER CMOS 24.00MHZ; Ouput Frequency:24.00000MHz; Accuracy:50ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Crystal Case Type:Ceramic; Series:S5; Temperature Stabilty:50ppm; Supply Voltage:3.3V;;RoHS Compliant: Yes

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd