Aker CAA-4.000-18-3050-X

RoHS Compliant quartz crystal 120Ohm 18pF 4.8mm 85C
$ 0.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CAA-4.000-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.95%

Related Parts

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-40-18-5PXEN-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS040BSM-1E
Parallel - Fundamental Quartz Crystal, 4MHz Nom
CTS ComponentsATS040BSM-1
Parallel - Fundamental Quartz Crystal, 4MHz Nom
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Aker CAA-4.000-18-3050-X provided by its distributors.

RoHS Compliant quartz crystal 120Ohm 18pF 4.8mm 85C
AKER , 4MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
CRYSTAL, HC49/SMD, 4.000MHZ; Frequency Nom: 4MHz; Crystal Case: SMD, 10.3mm x 3.8mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: CAA Series; Operating Temperature

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd