Aker CA-8.000-18-3050-X

Parallel - Fundamental Quartz Crystal, 8MHz Nom
$ 0.372

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CA-8.000-18-3050-X.

IHS

Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan

Related Parts

Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 4MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS080B-E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040B
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS036
ATS Series 3.579545 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole Quartz Crystal

Descriptions

Descriptions of Aker CA-8.000-18-3050-X provided by its distributors.

Parallel - Fundamental Quartz Crystal, 8MHz Nom
18pF ¡À30ppm ¡À50ppm 8MHz 60¦¸ HC-49
Crystal, Hc49/Us, Tht, 8.000Mhz; Frequency Nom:8Mhz; Crystal Case:Through Hole, 11.35Mm X 4.65Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Ca Series; Operating Temperaturerohs Compliant: Yes |Aker CA-8.000-18-3050-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd