Aker CA-12.000-18-3050-X

Parallel - Fundamental Quartz Crystal, 12MHz Nom
$ 0.372

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CA-12.000-18-3050-X.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
-29.41%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50

Related Parts

Crystal, 7.3728Mhz, 18Pf, th, 11.5Mm X5Mm Rohs Compliant: Yes |Abracon ABL-7.3728MHZ-B2
Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS080B
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS080B-E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS036
ATS Series 3.579545 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole Quartz Crystal

Descriptions

Descriptions of Aker CA-12.000-18-3050-X provided by its distributors.

Parallel - Fundamental Quartz Crystal, 12MHz Nom
18pF ¡À30ppm ¡À50ppm 12MHz 50¦¸ 100¦ÌW HC-49 4.65mm
Crystal, Hc49/Us, Tht, 12.000Mhz; Frequency Nom:12Mhz; Crystal Case:Through Hole, 11.35Mm X 4.65Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Ca Series; Operating Rohs Compliant: Yes |Aker CA-12.000-18-3050-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd