Aker C7S-24.576-12-3030-X

Crystal SMD 24.576MHZ 5.0X7.0MM
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C7S-24.576-12-3030-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Related Parts

Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
2.5x2.0 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-30ppm (-40
Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components403C33L25M00000
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Aker C7S-24.576-12-3030-X provided by its distributors.

CRYSTAL SMD 24.576MHZ 5.0X7.0MM
CRYSTAL, SMD, CERAMIC, 24.576MHZ; Frequency:24.576MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Frequency Stability:± 30ppm; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Series:C7S; Crystal Case ;RoHS Compliant: Yes

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd